
Technical specifications
- Protection system: IP65
- Material: Plastic
- Mounting depth: 95 mm
- Internal depth 95 mm
- Cover design: Transparent door, with cut-out
- DIN rail: Yes
- Product type
Distribution board
- No. of partitions
70
- No. of rows
5
- Factory colour
Grey
- Width
315 mm
- Height
1050 mm
- Dim
(W x H x D) 315 x 1050 x 155 mm
- Depth
155 mm
- Content
1 pc(s)
Other
Grey
315
TRUE
1050 mm
155 mm
7035
FALSE
95 mm
5
Door
Plastic
70
IP65
FALSE
With notch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2379658 Spelsberg 73347001 AK 70 Distribution board No. of partitions = 70 No. of rows = 5 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2379658 Spelsberg 73347001 AK 70 Distribution board No. of partitions = 70 No. of rows = 5 Content 1 pc(s)
Description
Small distributor, industrial quality consisting of 2 individual housings, small distributor, industrial quality, 70 division units, 150mm rail distance, Integrated ventilation elements for reducing condensation, screwless PE/N terminal strip with 6 screwable clamping points each, 2.5-16qmm, elastic inserts on top, cover and labeling strips, with additional double membrane stub and other accessories, screwless PE/N terminal strip with 6 screwable clamping points 2.5-16qmm, 21 / 2 x 14 screwless clamping points 1.5 mm-4qmm
This text is machine translated.
This text is machine translated.
Hints
Safety-relevant component - installation only by skilled workers











