Meter distribution in multi-box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin, use after individual approval by the responsible network operator, with sealing plug, with accompanying ventilation plug IP44 for reducing condensation water, with insulation plug, upper connection area, 150mm, Equipped with 35mm standard rail to accommodate the main cable branch terminal HA 25-53 (accessories), counter field, 450mm, with transparent cover, for 1 counter with three-point mounting, with mounted counter cross for three-phase meter and counter fixing screws, mounting dimensions according to DIN 43870-2, lower connection compartment, 300mm, can be sealed as standard, with 35mm standard rail for main circuit breaker, with PE/N double terminals, With 12TE hinged window for lay operation of the main circuit breaker and additional space for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)
This text is machine translated.