Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use after individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for reducing condensation water, upper connection compartment, 150mm, equipped with 35mm standard rail for accommodating the main cable branch terminal HA 25-53 (accessories), room for additional applications, 150mm, 12TE, equipped with 35mm standard rail for accommodating additional equipment of the network operator, Measuring point operator or service provider, with contact protection cover that can be sealed and transparent cover, counter field, 450mm, with transparent cover, for 1 counter with three-point attachment, with mounted counter cross for three-phase meter and counter fixing screws, mounting dimensions according to DIN 43870-2, lower connection area, 300mm, can be sealed as standard, with 35mm standard rail for main circuit breaker, with PE/N double clamps, With 12TE hinged window for lay operation of the main circuit breaker and additional space for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)
This text is machine translated.