Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use after individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for the reduction of condensation water, upper connection compartment, 150mm, equipped with 35mm standard rail with hinged window 12TE for series installation devices, counter field, 300mm, with transparent cover, with 1 BKE-I for eHZ, with possibility for the installation of series installation devices, 2 x 7TE, with sealable touch protection cover, lower connection compartment, 300mm, Sealable as standard, with 35mm standard rail for main circuit breaker, with PE/N double terminals, with 12TE hinged window for lay operation of the main circuit breaker and additional space for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)
This text is machine translated.