Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use after individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for reducing condensation water, upper connection compartment, 150mm, equipped with 35mm standard rail for accommodating the main cable branch terminal HA 25-53 (accessories), room for additional applications, 150mm, 12TE, equipped with 35mm standard rail for accommodating additional equipment of the network operator, Measuring point operator or service provider, with contact protection cover that can be sealed and transparent cover, counter field, 300mm, with transparent cover, with 1 BKE-I for eHZ, expandable by another BKE-I (in compliance with the requirements of VDE AR-N 4100), lower connection area, 300mm, can be sealed as standard, with 5-pin busbar system, 40mm busbar distance, CU12x5mm, rated current 160A, ICW= 25kA(0.2 s), busbar terminals, For N and PE conductors, for CU conductors 16-35qmm, with hinged window 12TE for lay operation of the main circuit breakers and additional room for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)
This text is machine translated.