

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
Grey
2
76 A
76 A
Other
Grey
103.5
TRUE
21.5 mm
13 mm
450 V
2
40-40 °C
V2
FALSE
Screw connection
Screw connection
FALSE
1.5-16 mm²
1.5-16 mm²
Thermoplastic
76 A
FALSE
not relevant
Datasheet 2379562 Spelsberg 79020501 Grey 76 A
User & Safety Instructions 2379562 Spelsberg 79020501 Grey 76 A