
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Wall/ceiling mounting
- Rated insulation voltage UI: 690 V.
- Max. Conductor cross-section 2.5 mm²
- Operating temperature -25 °C - +40 °C
- Number of introductions: 8
- Pouring: Yes
- Product type
Joint box
- Factory colour
White
IP65
- Dim
(L x W x H) 80 x 80 x 52 mm
- Type
rectangular; untreated
- Features
Halogen-free
Sealable
- Content
1 pc(s)
- Material
Plastic
- Width
80 mm
- Height
52 mm
- Length
80 mm
- Weight
0.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2378481 Spelsberg 80210701 Joint box (L x W x H) 80 x 80 x 52 mm White IP65 1 pc(s)
Datasheet 2378481 Spelsberg 80210701 Joint box (L x W x H) 80 x 80 x 52 mm White IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2378481 Spelsberg 80210701 Joint box (L x W x H) 80 x 80 x 52 mm White IP65 1 pc(s)
Description
Junction box according to DIN EN 60670 (VDE 0606), UI = 690V, with self-sealing, soft introduction membranes, M20, Sealing range 2-16mm, white, with screw terminal, 5-pin-2.5qmm (4 x 1.5q / 4 x 2.5q)
This text is machine translated.
This text is machine translated.
Hints
Safety-relevant component - installation only by skilled workers












