
Highlights & Details
Abox 025 - 2.5² junction boxes
- IP65
- Halogen-free
- Shock-resistant and break-proof
Technical specifications
- Product type
Joint box
- Factory colour
Grey
IP65
- Dim
(L x W x H) 80 x 80 x 52 mm
- Type
with screw terminal 5-pin up to 2.5 mm²
- Features
Halogen-free
with terminal block
Sealable
- Content
1 pc(s)
- Material
Polystyrene
- Width
80 mm
- Height
52 mm
- Length
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 611563 Spelsberg 80240701 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 611563 Spelsberg 80240701 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
Conformity certificate
Conformity certificate 611563 Spelsberg 80240701 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
Certificate
Certificate 611563 Spelsberg 80240701 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
Description
Features
- With self-sealing, soft introduction membranes M20, sealing range - 16 mm.










