
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Highlights & Details
Junction box 2.5 mm² empty
- IP65
- Halogen-free
- Shock Resistant
Technical specifications
- Product type
Joint box
- Factory colour
Grey
IP65
- Dim
(L x W x H) 80 x 80 x 52 mm
- Type
Without Connector block
- Features
w/o terminal block
Halogen-free
- Content
1 pc(s)
- Material
Polystyrene
- Width
80 mm
- Height
52 mm
- Length
80 mm
- Material (details)
Polystyrene
Documents & Downloads
Datasheet
Datasheet 622061 Spelsberg 80390788 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 622061 Spelsberg 80390788 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
Information
Information 622061 Spelsberg 80390788 Joint box (L x W x H) 80 x 80 x 52 mm Grey IP65 1 pc(s)
Description
According to DIN IEC 60670 (VDE 0606) with self-sealing, soft guiding diaphragms M20 and outer grounding clips.
Hints
Safety-relevant component - installation only by skilled workers









