
Highlights & Details
Abox 100 - 10² junction boxes
- IP65
- Halogen-free
- Shock-resistant and break-proof
Technical specifications
- Product type
Joint box
- Factory colour
Grey
IP65
- Dim
(L x W x H) 140 x 140 x 79 mm
- Type
With elevated screw terminal 5-pin up to 10 mm²
- Features
Halogen-free
with terminal block
- Content
1 pc(s)
- Material
Polystyrene
- Width
140 mm
- Height
79 mm
- Length
140 mm
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 611582 Spelsberg 81041001 Joint box (L x W x H) 140 x 140 x 79 mm Grey IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 611582 Spelsberg 81041001 Joint box (L x W x H) 140 x 140 x 79 mm Grey IP65 1 pc(s)
Conformity certificate
Conformity certificate 611582 Spelsberg 81041001 Joint box (L x W x H) 140 x 140 x 79 mm Grey IP65 1 pc(s)
Certificate
Certificate 611582 Spelsberg 81041001 Joint box (L x W x H) 140 x 140 x 79 mm Grey IP65 1 pc(s)
Description
Features
- With IP54 mounting bracket and sealing plugs M32, sealing range 13 - 23 mm.












