
Highlights & Details
Junction box, protection class IP55/IP66, 16² max., impact resistance IK07, protection class II, UI 1000V AC, UI 1000V DC, DLG, VDE, halogen free
- Branch box, with individual printing, configurable over spelsberg.de/easyprint, with protection class IP55/IP66, nominal cross-section 16 mm², certified by VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22)), DLG (ammonia resistance), impact membranes, M20/M32/M40, (2 back, 10 laterally), inner fixing points, for standard installations in the inner area and protected outdoor area, gray, Ui=1000 V AC, without terminal dimensions: 4 x 182 x 90 mmAttached accessories: 182 mounting pieces IP55 M40 sealing range 17 - 30 mm, 1 sealing plugs IP55 M40, cover protection
- This text is machine translated.
Technical specifications
- Factory colour
Grey
IP55
IP66
- Dim
(L x W x H) 182 x 182 x 90 mm
- Content
1 pc(s)
- Height
90 mm
- Length
182 mm
- Width
182 mm
- Product type
Junction box
Documents & Downloads
Datasheet
Datasheet 3628547 Spelsberg 816400EP Junction box (L x W x H) 182 x 182 x 90 mm Grey IP55, IP66 1 pc(s)
Datasheet 3628547 Spelsberg 816400EP Junction box (L x W x H) 182 x 182 x 90 mm Grey IP55, IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3628547 Spelsberg 816400EP Junction box (L x W x H) 182 x 182 x 90 mm Grey IP55, IP66 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























