
Number
Technical specifications
- Mounting type: Wall/ceiling mounting
- Rated insulation voltage UI: 450 V.
- Max. Conductor cross-section 2.5 mm²
- Operating temperature: -35 °C - +55 °C.
- Number of introductions: 8
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
Orange
IP66
- Dim
(L x W x H) 100 x 100 x 70 mm
- Type
stackable; square; untreated
- Features
Halogen-free
Sealable
- Content
1 pc(s)
- Material
Plastic
- Width
100 mm
- Height
70 mm
- Length
100 mm
- Depth
70.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2378523 Spelsberg 86650201 Junction box (L x W x H) 100 x 100 x 70 mm Orange IP66 1 pc(s)
Datasheet 2378523 Spelsberg 86650201 Junction box (L x W x H) 100 x 100 x 70 mm Orange IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2378523 Spelsberg 86650201 Junction box (L x W x H) 100 x 100 x 70 mm Orange IP66 1 pc(s)
Description
This text is machine translated.














