Cable junction box, with protection class IP66, UI=450V AC, certified according to UL-EU (EN 62208), UL-EU (EN 61439-1/-2), impact membranes, M20/M25/M32/M40, (4 on the back, 12 lateral), external mounting points, with electrical function retention E30-E90 according to DIN 4102 Part 12. Pressure-suction-tight according to Gotthard guideline. Halogen-free housing made of special thermoplastic, clamps made of high-temperature resistant special ceramic, terminal holder can be freely positioned, quick mounting by external fixing lugs made of stainless steel 1.4571. Cover screws made of stainless steel 1.4578, orange, connection box 5-pin 1.5-16qmm, branch box 3-pin 1.5-10qmm, fuse in branch 3 x socket D01 (without insert), number of clamping conductors per terminal point 5 x 1.5q / 4 x 2.5q / 2 x 4Q / 2 x 6q / 1 x 10Q / 1 x 16qAbmessungen: 200 x 250 x 120 mm Accessories: 2 x cable gland M40, sealing range 16-28mm, 1 x cable gland M32, sealing range 11-21mm, 1 x double membrane socket M32 and M40 each for closing accidentally opened impact membranes.
This text is machine translated.