

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lining box adapter
single, round
Multi-coloured
1 pc(s)
(Ø x H) 60 mm x 68 mm
71 mm
71 mm
68 mm
60 mm
Concrete building
Other
71
Single
TRUE
Round
Untreated
60 mm
Device connection box (round/square)
71 m
Plastic
1-25 mm
IP30
Blind cover
not relevant
Datasheet 2379001 Spelsberg 97136501 Lining box adapter (Ø x H) 60 mm x 68 mm 1 pc(s)
User & Safety Instructions 2379001 Spelsberg 97136501 Lining box adapter (Ø x H) 60 mm x 68 mm 1 pc(s)