
Number
Highlights & Details
Switchboard cabinet
- Halogen-free
- Industrial quality
- Suitable for outdoor use
Our service for you
Technical specifications
- II protection rating
- Impact strength: IK09
- Wall mounting
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
shockproof
- Material
Polycarbonate (PC)
IP66
IP67
- Factory colour
Grey
- Length
400 mm
- Width
300 mm
- Height
180 mm
- Standards
c UL us
- Content
1 pc(s)
- Type
GEOS-S 3040-18-o
- Dim
(L x W x H) 400 x 300 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
71043401
- Depth
180 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2269722 Spelsberg GEOS-S 3040-18-o Switchboard cabinet 400 x 300 x 180 x 180 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2269722 Spelsberg GEOS-S 3040-18-o Switchboard cabinet 400 x 300 x 180 x 180 Polycarbonate (PC) Grey 1 pc(s) Piece
Description
Swivel lock with 3mm double bit insert (replaceable) in accordance with DIN 43668
This text is machine translated.















