
Number
Highlights & Details
GEOS-S 3040-22-to/SH control cabinet
Our service for you
Technical specifications
- II protection rating
- Impact strength: K09
- 2-point, pivot lever
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with pivot lever
- Material
Polyamide (fibreglass-reinforced)
IP66
IP67
- Factory colour
Grey
- Width
300 mm
- Height
226 mm
- Standards
UL EU
- Content
1 pc(s)
- Type
GEOS-S 3040-22-to/SH
- Dim
(W x H) 300 mm x 226 mm
- RoHS-compliant
Yes
- Manufacturer part #
72173401
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2269801 Spelsberg GEOS-S 3040-22-to/SH Switchboard cabinet 300 x 226 Polyamide (fibreglass-reinforced) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2269801 Spelsberg GEOS-S 3040-22-to/SH Switchboard cabinet 300 x 226 Polyamide (fibreglass-reinforced) Grey 1 pc(s) Piece
Description
Swivel lever for accommodating half-cylinder profile in accordance with DIN 18252
With transparent door
This text is machine translated.





