
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
Switchboard cabinet
- Halogen-free
- Industrial quality
- Suitable for outdoor use
Our service for you
Technical specifications
- II protection rating
- Impact strength: IK09
- Wall mounting
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Polycarbonate (PC)
IP66
IP67
- Factory colour
Grey
- Length
300 mm
- Width
400 mm
- Height
180 mm
- Standards
c UL us
- Content
1 pc(s)
- Type
GEOS-S 4030-18-o
- Dim
(L x W x H) 300 x 400 x 180 mm
- RoHS-compliant
Yes
- Manufacturer part #
71044301
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2269723 Spelsberg GEOS-S 4030-18-o Switchboard cabinet 300 x 400 x 180 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2269723 Spelsberg GEOS-S 4030-18-o Switchboard cabinet 300 x 400 x 180 Polycarbonate (PC) Grey 1 pc(s) Piece
Description
Switch cabinet - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box and frame: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, door: Polycarbonate.
Swivel lock with 3mm double bit insert (replaceable) in accordance with DIN 43668
This text is machine translated.
Swivel lock with 3mm double bit insert (replaceable) in accordance with DIN 43668
This text is machine translated.
Hints
Safety-relevant component - installation only by skilled workers















