
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Switchboard cabinet
- Halogen-free
- Industrial quality
- Suitable for outdoor use
Our service for you
Technical specifications
- II protection rating
- Impact strength: IK09
- Wall mounting
- Product type
Switchboard cabinet
- Material
Polycarbonate (PC)
IP66
IP67
- Factory colour
Grey
- Length
400 mm
- Width
300 mm
- Height
226 mm
- Standards
c UL us
- Content
1 pc(s)
- Type
GEOS-S 4030-22-o
- Dim
(L x W x H) 400 x 300 x 226 mm
- RoHS-compliant
Yes
- Manufacturer part #
71074301
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2269726 Spelsberg GEOS-S 4030-22-o Switchboard cabinet 400 x 300 x 226 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2269726 Spelsberg GEOS-S 4030-22-o Switchboard cabinet 400 x 300 x 226 Polycarbonate (PC) Grey 1 pc(s)
Description
Switch cabinet - Industrial quality, suitable for installation in harsh environments and in unprotected outdoor areas, box and frame: Glass fiber reinforced polycarbonate, gray, similar to RAL 7035, door: Polycarbonate.
Swivel lock with 3mm double bit insert (replaceable) in accordance with DIN 43668
This text is machine translated.
Swivel lock with 3mm double bit insert (replaceable) in accordance with DIN 43668
This text is machine translated.
Hints
Safety-relevant component - installation only by skilled workers















