There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Serial terminal enclosure
halogen-free
sealable
Plastic
IP66
Grey
With lid
110 mm
180 mm
90 mm
1 pc(s)
RK 4/18 KSL-18x4q
(L x W x H) 110 x 180 x 90 mm
61001801
400 V
Grey
180
TRUE
90 mm
Rectangular
7035
Push-in clamp
Untreated
400 V
110 m
-25-40 °C
Plastic
FALSE
IK07
IP66
None
None
not relevant
Datasheet 2378903 Spelsberg RK 4/18 KSL-18x4q Serial terminal enclosure 110 x 180 x 90 Plastic Grey 1 pc(s)
User & Safety Instructions 2378903 Spelsberg RK 4/18 KSL-18x4q Serial terminal enclosure 110 x 180 x 90 Plastic Grey 1 pc(s)