There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Serial terminal enclosure
halogen-free
sealable
Plastic
IP66
Grey
With lid
180 mm
254 mm
90 mm
658.40
1 pc(s)
RK 4/25-L
(L x W x H) 180 x 254 x 90 mm
62591601
180 mm
Surface-mount
400 V
Surface mounted (plaster)
Grey
254
TRUE
90 mm
Rectangular
7035
Untreated
400 V
180 m
-25-40 °C
Plastic
FALSE
IK07
IP66
None
None
yes
Datasheet 2378926 Spelsberg RK 4/25-L Serial terminal enclosure 180 x 254 x 90 x 180 Plastic Grey 1 pc(s) Piece
User & Safety Instructions 2378926 Spelsberg RK 4/25-L Serial terminal enclosure 180 x 254 x 90 x 180 Plastic Grey 1 pc(s) Piece