
Number
Technical specifications
- Mounting type: Surface-mounted
- Surface: Untreated
- Attachment option: Yes
- Impact strength: IK07
- Material thickness housing: 3.5 mm
- Operating temperature -25 °C - +40 °C
- Number of introductions: 32
- Lid mounting: Screwed
- Packaging type
Piece
- Product type
Serial terminal enclosure
- Features
halogen-free
sealable
- Material
Plastic
IP65
- Factory colour
Grey
- Type
With lid
- Length
150 mm
- Width
300 mm
- Height
132 mm
- Dimensions
150 mm. 300 mm. 132 mm mm
- Content
1 pc(s)
- Type
RKA 4/34-L
- Dim
(L x W x H) 150 x 300 x 132 mm
- Manufacturer part #
62990101
- Mounting type
Surface-mount
400 V
Surface mounted (plaster)
Grey
300
TRUE
132 mm
Rectangular
7035
Untreated
400 V
150 m
-25-40 °C
Plastic
FALSE
IK07
IP65
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2378928 Spelsberg RKA 4/34-L Serial terminal enclosure 150 x 300 x 132 Plastic Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2378928 Spelsberg RKA 4/34-L Serial terminal enclosure 150 x 300 x 132 Plastic Grey 1 pc(s) Piece
Description
This text is machine translated.











