

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with brackets
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
110 mm
180 mm
63 mm
180 x 110 x 63 mm
0.3476 kg
Mast/pipe mounting set MABF 65-3 for empty housing TK 1809, TK 1811, small distribution boxes AK(i)
External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77
Outer hinge set ASS-gro from TK PS/PC 1811 and from AKL/AKI 1
MOUNTING PLATE TK MPI-1811 FOR TK PS / TK PC 1811
Standard rail NS 35-81 for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060
Standard rail NS 35-144 for TK PS/PC 1809/1811/1813/1818/2518
Cable trough fixing KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11
1 pc(s)
Yes
TK PC 1811-6f-o
(L x W x H) 110 x 180 x 63 mm
12041401
63 mm
yes
Datasheet 3628662 Spelsberg TK PC 1811-6f-o Enclosure (empty) 110 x 180 x 63 x 63 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628662 Spelsberg TK PC 1811-6f-o Enclosure (empty) 110 x 180 x 63 x 63 Polycarbonate (PC) Grey 1 pc(s) Piece