There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Plastic
IP66
Grey
Without metric knockouts
No
130 mm
180 mm
130 mm
137 mm
180 x 130 x 137 mm
0.602 kg
MABF 100-1 mast/pipe mounting kit (89602001), mounting bracket set TK ABL (19400101), hinge set ASS-gro (19000501), mounting plate HBA (19000101), mounting plate TK MPI-1813 (19814401), mounting plate TK MPS-1813 (89602901), standard rail TS 15-154 (1-100), standard rail NS 35-144 (19501101), cable groove mounting KTB 19715401 (19701101)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1813-13f-o
(L x W x H) 130 x 180 x 137 mm
12141501
137 mm
yes
Datasheet 3628677 Spelsberg TK PC 1813-13f-o Enclosure (empty) 130 x 180 x 137 x 137 Plastic Grey 1 pc(s) Piece
User & Safety Instructions 3628677 Spelsberg TK PC 1813-13f-o Enclosure (empty) 130 x 180 x 137 x 137 Plastic Grey 1 pc(s) Piece