

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
180 mm
130 mm
137 mm
180 x 130 x 137 mm
0.31 kg
MABF 100-1 mast/pipe fastening set (for Abox / Abox Pro 2024 of the types of Abox...), attachment lug set TK ABL (for all housings TK PS/PC, RK, TK PS/PC 77 or higher), hinge set ASS-big (from TK PS/PC 1813 and AKL/AKI 1813), mounting plate TK MPI-1813 (TK PS / TK PC 1811)-1 (TK PS / TK PC 1813), STANDARD RAILS TS 15-154 (FOR TK 1809, TK 1811, TK 1813, TK 1818, TK 2518), Standard rail NS 35-144 (TK PS/PC 1809/1811/1813/1818/2518), cable tray mounting KTB 1-100 (for mounting housings on cable tray systems with an oblong hole width of 7 mm...)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammability), UL94 V2 (flammability class)
1 pc(s)
Yes
TK PC 1813-13f-to
(L x W x H) 130 x 180 x 137 mm
13101501
137 mm
yes
Datasheet 3628685 Spelsberg TK PC 1813-13f-to Enclosure (empty) 130 x 180 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628685 Spelsberg TK PC 1813-13f-to Enclosure (empty) 130 x 180 x 137 x 137 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece