

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
with top
Plastic
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
180 mm
84 mm
180 x 130 x 84 mm
0.425 kg
Mast-/pipe mounting kit MABF 100-1, mounting bracket set TK ABL, hinge set ASS-big, mounting material HBA, mounting plate TK MPI-1813, Mounting plate TK MPS-1813, standard rails TS 15-154, standard rails NS 35-144, cable duct mounting KTB 1-100
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (classification: Ships and offshore installations), EN 60695-2-11 (flame retardant), DIN EN 60715 (standard rail)
1 pc(s)
Yes
TK PC 1813-8f-to
(L x W x H) 130 x 180 x 84 mm
13051501
84 mm
not relevant
Datasheet 3628684 Spelsberg TK PC 1813-8f-to Enclosure (empty) 130 x 180 x 84 x 84 Plastic Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628684 Spelsberg TK PC 1813-8f-to Enclosure (empty) 130 x 180 x 84 x 84 Plastic Grey, Transparent 1 pc(s) Piece