There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
Cover (clear)
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
130 mm
180 mm
90 mm
180 x 130 x 90 mm
0.31 kg
Abox / Abox Pro junction boxes (2024 or higher)
TK PS/PC, RK CASE (TK PS/PC 77 OR HIGHER)
TK PS/PC 1811, AKL/AKI 1
TK 1809, TK 1811, TK 1813, TK 1818, TK 2518
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 1813-9-to
(L x W x H) 130 x 180 x 90 mm
13001601
90 mm
not relevant
Datasheet 3628682 Spelsberg TK PC 1813-9-to Enclosure (empty) 130 x 180 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628682 Spelsberg TK PC 1813-9-to Enclosure (empty) 130 x 180 x 90 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece