

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure (empty)
IP66
Grey
Without metric knockouts
No
180 mm
254 mm
137 mm
254 x 180 x 137 mm
0.955 kg
Mast-/pipe mounting set MABF (for empty housing TK 1818 1811, 2518 (vertical), small distribution boxes...), mast-/pipe mounting set MABF 215-2 (for empty housing TK 2518 (horizontal), TK 3625 (upright), small...), external mounting bracket set TK ABL (for all TK PS/PC-, RK-casing, TK PS/PC 150-3 or PC 77), ASS/1 and AKL Installation material HBA (to be snapped onto the standard lid screw for TK...), mounting plate TK MPI-2518 (TK PS / TK PC 2518), standard rail NS 35-216 (TK PS / PC 2518/362)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), DIN EN 60715
1 pc(s)
Yes
TK PC 2518-13f-o
(L x W x H) 180 x 254 x 137 mm
12141101
Datasheet 3628722 Spelsberg TK PC 2518-13f-o Enclosure (empty) 180 x 254 x 137 Grey 1 pc(s) Piece
User & Safety Instructions 3628722 Spelsberg TK PC 2518-13f-o Enclosure (empty) 180 x 254 x 137 Grey 1 pc(s) Piece