

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With imprint, transparent cover plate
16xM20+2xM20/25+2xM32/40
180 mm
110 mm
111 mm
180 x 110 x 111 mm
1 pc(s)
TK PS 1811-11-tm
(L x W x H) 180 x 110 x 111 mm
10650601
110 mm
Polycarbonate (cover plate) / polystyrene (lower box)
PS 1811-11-tm
Grey
180
110 mm
111 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530961 Spelsberg TK PS 1811-11-tm Fitting bracket 180 x 110 x 111 x 110 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7
Datasheet 530961 Spelsberg TK PS 1811-11-tm Fitting bracket 180 x 110 x 111 x 110 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7
User & Safety Instructions 530961 Spelsberg TK PS 1811-11-tm Fitting bracket 180 x 110 x 111 x 110 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7