

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With the knockout, transparent cover
24xM20+4xM32/40
182 mm
180 mm
111 mm
182 x 180 x 111 mm
1 pc(s)
TK PS 1818-11-tm
(L x W x H) 182 x 180 x 111 mm
10650701
111 mm
Polycarbonate (Cover) / polystyrene (bottom box)
PS 1818-11-tm
Grey
182
180 mm
111 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530981 Spelsberg TK PS 1818-11-tm Fitting bracket 182 x 180 x 111 x 111 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7
Datasheet 530981 Spelsberg TK PS 1818-11-tm Fitting bracket 182 x 180 x 111 x 111 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7
User & Safety Instructions 530981 Spelsberg TK PS 1818-11-tm Fitting bracket 182 x 180 x 111 x 111 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7