

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With imprint, transparent cover plate
8xM16/20+4xM25/32
182 mm
180 mm
63 mm
182 x 180 x 63 mm
1 pc(s)
TK PS 1818-6f-tm
(L x W x H) 182 x 180 x 63 mm
10601301
63 mm
Polycarbonate (cover plate) / polystyrene (lower box)
PS 1818-6f-tm
Grey
182
180 mm
63 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530967 Spelsberg TK PS 1818-6f-tm Fitting bracket 182 x 180 x 63 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 703
Datasheet 530967 Spelsberg TK PS 1818-6f-tm Fitting bracket 182 x 180 x 63 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 703
User & Safety Instructions 530967 Spelsberg TK PS 1818-6f-tm Fitting bracket 182 x 180 x 63 x 63 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 703