

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With the knockout, transparent cover
24xM20+4xM32/40
182 mm
180 mm
90 mm
0
1 pc(s)
TK PS 1818-9-tm
(L x W x H) 182 x 180 x 90 mm
10600701
Polycarbonate (cover)/polystyrene (bottom box)
PS 1818-9-tm
Grey
182
180 mm
90 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
yes
Datasheet 530976 Spelsberg TK PS 1818-9-tm Fitting bracket 182 x 180 x 90 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p
Datasheet 530976 Spelsberg TK PS 1818-9-tm Fitting bracket 182 x 180 x 90 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p
User & Safety Instructions 530976 Spelsberg TK PS 1818-9-tm Fitting bracket 182 x 180 x 90 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 7035) 1 p