

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
pre-punched
Cover (clear)
Polycarbonate (PC)
Polystyrene (EPS)
IP66
Grey-white (RAL 7035)
With the knockout, transparent cover
16xM16/20+4xM25/32
254 mm
180 mm
84 mm
0.6
1 pc(s)
TK PS 2518-8f-tm
(L x W x H) 254 x 180 x 84 mm
10651101
180 mm
Polycarbonate (Cover) / polystyrene (bottom box)
PS 2518-8f-tm
Grey
254
180 mm
84 mm
7035
FALSE
0
0
TRUE
FALSE
Other
Plastic
IK07
IP66
FALSE
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
TRUE
not relevant
Datasheet 530989 Spelsberg TK PS 2518-8f-tm Fitting bracket 254 x 180 x 84 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70
Datasheet 530989 Spelsberg TK PS 2518-8f-tm Fitting bracket 254 x 180 x 84 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70
User & Safety Instructions 530989 Spelsberg TK PS 2518-8f-tm Fitting bracket 254 x 180 x 84 x 180 Polycarbonate (PC), Polystyrene (EPS) Grey-white (RAL 70