
Number (Package size 100 pc(s))
Highlights & Details
Square connector + molded lead, cable with open end, design A
Our service for you
Technical specifications
- Rated current: 4 A
- Sheath material: PUR
- Housing base material: TPU
- Plug-in cycles: ≥ 100
- Pollution degree: 3
- Product type
Square connector
- Type
A standard
- Connection
Open end cable
IP67 (when locked)
- Number of pins
4
- Nominal voltage
24 V
- Display
LED
- Total no. of pins
4
- Weight
127 g
- Manufacturer part #
1896990150
- Factory colour
Black
- Content
100 pc(s)
- Cable length
1.50 m
- Cable cross section
0.34 mm²
- RoHS-compliant
Yes
- Connector type
Plug, right angle
- Type
SAIL-VSA-DS-1.5U
- Features
Suitable for drag chains
Halogen-free
Documents & Downloads
Datasheet
Datasheet 1774483 Square connector + molded lead, cable with open end, design A Black SAIL-VSA-DS-1.5U 1896990150 Weidmüller Content: 100
User & Safety Instructions
User & Safety Instructions 1774483 Square connector + molded lead, cable with open end, design A Black SAIL-VSA-DS-1.5U 1896990150 Weidmüller Content: 100
Description
This text is machine translated.


