There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
AIRCOM PREMIUM
50 Ω
75 dB
double shielding
Braided shield
Metal foil shield
rigid core
UV-resistant
Black
10.20 mm
Sold per metre
No
Yes
No
84 pF
60600
PVC
-40 °C
+85 °C
-40 °C
+85 °C
AIRCOM® PLUS
505 m
Wireless technology
Coax
5 k V
55 mm
-40 - +80 °C
7.2 mm
Datasheet 252930 SSB Electronic 60600 Coax Outside diameter: 10.20 mm AIRCOM PREMIUM 50 Ω 75 dB Black Sold per metre
User & Safety Instructions 252930 SSB Electronic 60600 Coax Outside diameter: 10.20 mm AIRCOM PREMIUM 50 Ω 75 dB Black Sold per metre
Information 252930 SSB Electronic 60600 Coax Outside diameter: 10.20 mm AIRCOM PREMIUM 50 Ω 75 dB Black Sold per metre