
Number
Total (€ 637.82 / piece)
€ 785.71
-19 %
€ 637.82
plus VAT.
14-day return policy included
Highlights & Details
STABILA rotating laser LAR 160, 5-piece set
- High precision operation - leveling accuracy ± 0.1 mm/m.
- Powerful receiver - large work area up to 600 m diameter.
- Weather-proof - water and dust-proof according to protection class IP 65.
Technical specifications
- Product type
360-degree laser
- Range (max.)
600 m
- Accuracy (+/-)
0.1 mm
- Laser category
2
- Operating time (battery-powered)
up to 40 hours
- Length
21 mm
- Width
16 mm
- Height
21 mm
- Dim
(L x W x H) 21 x 16 x 21 mm
- Weight
1.81 kg
- Weight, information
without accessories
Manufacturer's standards (no certificate)
- Type
LAR 160, 5-pcs
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2320153 Stabila LAR 160, 5-pcs 360-degree laser Range (max.): 600 m
Information
Information 2320153 Stabila LAR 160, 5-pcs 360-degree laser Range (max.): 600 m
Warranty Terms
Warranty Terms 2320153 Stabila LAR 160, 5-pcs 360-degree laser Range (max.): 600 m
Description
Your task is horizontal and vertical leveling for large outdoor projects? Do you need to work accurately and avoid costly measurement errors and rework? Then Stabila's LAR 160 is the right rotating laser for you. Quickly ready to use, easy to use and can also be used over long distances together with the receiver. All in all, a high-quality product that defies all weather conditions and delivers precise results – exactly what was needed.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Receiver, target plate, carrying case, laser viewing glasses.












