
Technical specifications
- Measuring accuracy in normal position: 0.50 mm/m
- Measurement accuracy in transshipment position: 0.50 mm/m.
- Accuracy of electronic tilt measurement at 0° and 90° +/-: 0.05°
- Accuracy of electronic tilt measurement at 1° to 89° +/-: 0.10°
- IP67 protection class
- Product type
Digital level
- Features
incl. anti-slip pad
incl. bag
- Length
100 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2x AA batteries
ISO standards
- Type
19827-ISO
Documents & Downloads
Warranty Terms
Warranty Terms 3049166 Stabila 19827-ISO Digital level Calibrated to (ISO standards) incl. anti-slip pad, incl. bag 100 cm 0.5 mm/m
Description
Water, dust, dirt and shocks - tools have to put a lot away. The electronic water-level TECH 196M DL from Stabila is best equipped for the daily work on construction sites Thanks to ULTRA-PROTECT, it is easy to clean under water and the high-precision electronic module does not need to be calibrated after falls or temperature fluctuations. Clever features of this quality product Made in Germany simplify every measurement task: Two digital displays with switchable illumination, acoustic target guiding, extra-strong rare-earth magnets as well as numerous display modes.
This text is machine translated.
This text is machine translated.
Features
- Electronic spirit level with 2 digital displays for measurement value determination of slopes, slopes and angles
- 2 digital displays, illuminated at the push of a button
- ULTRA-PROTECT - optimal protection against dust and water as per IP 67
- Two digital displays that can be read optimally in each application
- Acoustic navigation with two different signal tones
- CAL-FREE – calibration-free electronics. Lag-free measurement. Extra strong rare-earth magnet system
Scope of delivery
- Electronics spirit level TECH 196 DL/100 cm
- Spirit level bag
- 2x AA battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















