
Number
Technical specifications
- Protection class IP65
- Power 1 mW
- Working range: Up to 800 m diameter
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
800 m
- Accuracy (+/-)
0.10 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
80 h
- Tripod thread mount
5/8"
Manufacturer's standards (no certificate)
- Type
LAR 350, 9-pcs
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1677887 Stabila LAR 350, 9-pcs 360-degree laser Self-levelling Range (max.): 800 m
Information
Information 1677887 Stabila LAR 350, 9-pcs 360-degree laser Self-levelling Range (max.): 800 m
Information 1677887 Stabila LAR 350, 9-pcs 360-degree laser Self-levelling Range (max.): 800 m
Warranty Terms
Warranty Terms 1677887 Stabila LAR 350, 9-pcs 360-degree laser Self-levelling Range (max.): 800 m
Description
This text is machine translated.
Features
- IP 65 protection
- Slope function
- MOTION CONTROL motion control
- SECTION MODE
- LED ASSIST system.
Scope of delivery
- Rotation Laser LAR 350
- Receiver REC300 Digital
- Remote control RC-LAR350
- 90° Angle Rail
- Laser viewing goggles
- Target plate
- Carrying case
- 2 x D 1.5 V batteries
- 4x AA battery














