
Technical specifications
- Protection class IP65
- Output <1 mW
- Working range: Up to 800 m diameter
- Product type
360-degree laser
- Features
Self-levelling
- Range (max.)
800 m
- Accuracy (+/-)
0.10 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
80h h
- Tripod thread mount
5/8"
ISO standards
- Type
LAR350
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387391 Stabila LAR350 360-degree laser Calibrated to (ISO standards) Self-levelling Range (max.): 800 m
Information
Information 2387391 Stabila LAR350 360-degree laser Calibrated to (ISO standards) Self-levelling Range (max.): 800 m
Information 2387391 Stabila LAR350 360-degree laser Calibrated to (ISO standards) Self-levelling Range (max.): 800 m
Warranty Terms
Warranty Terms 2387391 Stabila LAR350 360-degree laser Calibrated to (ISO standards) Self-levelling Range (max.): 800 m
Description
This text is machine translated.
Features
- IP 65 protection
- Bend function
- MOTION CONTROL motion control
- SECTION MODE
- LED ASSIST system.
Scope of delivery
- Rotation LASER LAR350
- Rec 300 digital receiver
- Remote control RC-LAR350
- 90° angle rail
- Laser viewing goggles
- Target plate
- Carrying case
- 2x D 1.5 V batteries
- 4x AA battery
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















