
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
30 m
- Accuracy (+/-)
0.3 mm/m
- Auto-adjustment range (+/-)
4.5°
- Laser category
2
- Operating time (battery-powered)
15 h
- Power supply (details)
3 x AA 1.5 V batteries
- Tripod thread mount
1/4"
Manufacturer's standards (no certificate)
- Type
LAX 300 G, 4-pcs
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1605871 Stabila LAX 300 G, 4-pcs Cross line laser Self-levelling Range (max.): 30 m
Information
Information 1605871 Stabila LAX 300 G, 4-pcs Cross line laser Self-levelling Range (max.): 30 m
Warranty Terms
Warranty Terms 1605871 Stabila LAX 300 G, 4-pcs Cross line laser Self-levelling Range (max.): 30 m
Description
Features
- Vertical laser line
- Horizontal laser line
- Height-adjustable base
- Self-levelling
- Protection class IP54.
Scope of delivery
- Target plate
- Wall bracket
- Belt Bag
- 3 x AA 1.5 V batteries.












