
Technical specifications
- Protection class IP53
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
30 m
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
4.50°
- Operating time (battery-powered)
7 h h
- Tripod thread mount
1/4"
5/8"
ISO standards
- Type
LAX50G
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387343 Stabila LAX50G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m
Information
Information 2387343 Stabila LAX50G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m
Warranty Terms
Warranty Terms 2387343 Stabila LAX50G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m
Description
This text is machine translated.
Features
- Integrated clamping device at the laser for fixing at pipes
- Rotating multi-purpose platform for flexible positioning of the laser on the ground and on stands.
Scope of delivery
- Multi purpose Platform
- Belt holster
- 3x AA 1.5 V batteries
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















