
Highlights & Details
Laser rangefinder LD 220
- Reading range 0.20 m - 30 m
- Accuracy ± 3 mm;IP54
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.20 m
- Max. reading range
30 m
- Accuracy ±
3 mm
- Units of measurement
mm
in
- Functions
Addition and substraction
Non-stop reading
Area calculator
Volume calculator
- Power supply (details)
2 x size AAA batteries
- Weight
95 g
- Weight, information
incl. batteries
IP54
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 115 x 53 x 25 mm
- Width
53 mm
- Height
25 mm
- Length
115 mm
ISO standards
- Type
LD 220
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387406 Stabila LD 220 Laser range finder Calibrated to (ISO standards) 30 m
Information
Information 2387406 Stabila LD 220 Laser range finder Calibrated to (ISO standards) 30 m
Warranty Terms
Warranty Terms 2387406 Stabila LD 220 Laser range finder Calibrated to (ISO standards) 30 m
Description
This text is machine translated.
Features
- Length measurement
- Area measurement
- Volume measurement
- Continuous measurement
- Impact-resistant housing Protection class IP 54.
Scope of delivery
- Batteries.








