
Highlights & Details
Laser rangefinder LD 250 BT
- Reading range 0.20 m - 50 m
- Accuracy ± 2 mm
Technical specifications
- Product type
Laser range finder
- Type
LD 250 BT
- Min. reading range
0.20 m
- Max. reading range
50 m
- Accuracy ±
2 mm
- Units of measurement
m
in
- Functions
Volume calculator
Area calculator
Non-stop reading
Addition and substraction
- Weight
95 g
- Weight, information
incl. batteries
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 115 x 53 x 25 mm
- Width
53 mm
- Height
25 mm
- Length
115 mm
ISO standards
- Features
Bluetooth
- Type
LD 250 BT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2237064 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Information
Information 2237064 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Warranty Terms
Warranty Terms 2237064 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Description
This text is machine translated.
Features
- Length measurement
- Area measurement
- Volume measurement
- Continuous measurement
- Backlit display
- Impact-resistant housing
- Protection class IP 54
- Built-in Bluetooth interface
- Free app "STABILA Measures".
Scope of delivery
- Batteries.







