
Highlights & Details
Stabila 12 V system Cross line laser LAX 600 G, 3 x 360° green laser lines, CAS battery and charger (EU)
- FAST, PRECISE, GREEN
- SUITABLE FOR A VARIETY OF USES
- EXTREMELY ROBUST
- LONG OPERATION
- EXTREMELY PRACTICAL
Technical specifications
- Product type
Multi-line laser
- Features
Self-levelling
- Range (max.)
40 m
- Accuracy (+/-)
0.30 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Operating time (battery-powered)
approx. 15 hours
- Power supply (details)
12 V Li-ion battery
- Tripod thread mount
1/4"
5/8"
ISO standards
- Type
19797-ISO
Documents & Downloads
Datasheet
Datasheet 3049355 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 40 m
User & Safety Instructions
User & Safety Instructions 3049355 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 40 m
Warranty Terms
Warranty Terms 3049355 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 40 m
Description
This text is machine translated.
Features
- FAST, PRECISE, GREEN
- CAS-12-V battery-operated, self-leveling line laser with green 3 x 360°-lines for exact layout work. Thanks to GREENBEAM technology work up to 40 m away
- SUITABLE FOR A VARIETY OF USES
- 2 vertical lines arranged at right angles allow a room to be divided into 4 x 90°. 1 solder up and down, and 1 horizontal line for precise height transfers
- EXTREMELY ROBUST
- Sturdy aluminum and glass cages as well as shock-absorbing Stabila soft-grip covers protect the laser against dirt and when dropped. Waterproof and dust-proof as per IP 65 (without battery)
- LONG OPERATION
- CAS battery 12 V LI-POWER 2.0 Ah allows for use of up to 15 hours. Short charging time by quick recharging the battery in max. 45 minutes with the SC 30 charger
- EXTREMELY PRACTICAL
- The set contains, flexibly positioned universal holder SUB 10 with 1/4"- and 5/8"-thread as well as mounted wall bracket SWB 10 with coarse and fine adjustment"
Scope of delivery
- Multi-line laser LAX 600 G
- CAS-battery 12 V LI-POWER 2.0 Ah
- CAS-CHARGER SC 30 (EU)
- Universal holder SUB 10
- Wall holder SWB 10
- Target plate
- Carrying case
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










