
Highlights & Details
Stabila spirit level type 70, 50 cm ISO
- Light aluminum rectangular profile - spirit levelCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/mStabila quality bubble levels for optimal readability - highly transparent, resistant acrylic glass with precisely ground interior contours and fluorescent bubble levels fluid1 horizontal spirit levels, 1 vertical spirit level, 1 coated measurement surface
Technical specifications
- Product type
Alu spirit level
- Length
50 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium rail
- Width
500 mm
- Dim
(L x W) 50 cm x 500 mm
ISO standards
- Reading range
500 mm
- Type
Type 70, 50 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Warranty Terms
Warranty Terms 2743324 Stabila Type 70, 50 cm 2283-ISO Alu spirit level Calibrated to (ISO standards) 50 cm 0.5 mm/m
Description
Many professionals trust the Type 70, a reliable, lightweight and extremely precise measurement tool. Owing to the large variety of models, a measuring range between 30 cm to 200 cm is covered. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.
This text is machine translated.
This text is machine translated.
Features
- Smooth Alu-Rechteckprofil
- Electrostatic powder coating
- coated measuring surface
- Slim, light-weight model.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














