
Number
Technical specifications
- Product type
Electrician's level
- Length
120 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Width
2.60 cm
- Height
5.00 cm
- Dim
(L x W x H) 120 x 2.60 x 5.00 cm
- Weight
728 g
Manufacturer's standards (no certificate)
- Type
Type 70 Electric
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 829540 Stabila Type 70 Electric 16136/1 Electrician's level 120 cm 0.5 mm/m Calibrated to: Manufacturer's standards (no certifi
Warranty Terms
Warranty Terms 829540 Stabila Type 70 Electric 16136/1 Electrician's level 120 cm 0.5 mm/m Calibrated to: Manufacturer's standards (no certifi
Description
Features
- The water level specifically for electrical and plumbing
- Marking holes in standardized distances
- Meter tear marking
- Anti-slip stoppers
- horizontal and vertical bubble level.









