
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Accuracy in envelope position: 0.75mm/m.
- Number of spirit levels: 2
- Profile: Aluminum rectangular profile with reinforcement ribs
- Product type
Alu spirit level
- Features
incl. anti-slip pad
- Length
100 cm
- Material
Aluminium
- Material properties
powder-coated
- Width
2.60 cm
- Dim
(L x W) 100 cm x 2.60 cm
- Weight
0.69 kg
- Type
Type 80 AS
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885228 Stabila Type 80 AS 19168 Alu spirit level incl. anti-slip pad 100 cm
Information
Information 1885228 Stabila Type 80 AS 19168 Alu spirit level incl. anti-slip pad 100 cm
Warranty Terms
Warranty Terms 1885228 Stabila Type 80 AS 19168 Alu spirit level incl. anti-slip pad 100 cm
Description
If you are looking for a precise and reliable spirit level with a slim profile, this model is just the right one. The reinforced aluminum rectangular profile of the Type 80 AS and the installation technology of STABILA provide for precision and a long service life. In the production process, the level and the measuring surfaces are aligned precisely to each other and then firmly connected to each other. STABILA thus ensures that the spirit level also measures absolutely precisely after many years. This spirit level holds what it promises.
This text is machine translated.
This text is machine translated.
















