
Number
Technical specifications
- Accuracy in envelope position: 0.75mm/m.
- Number of spirit levels: 3
- Profile: Aluminum rectangular profile with reinforcement ribs
- Product type
Alu spirit level
- Features
incl. anti-slip pad
- Length
80 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Material properties
powder-coated
- Width
2.60 cm
- Dim
(L x W) 80 cm x 2.60 cm
- Weight
0.59 kg
- Type
Type 80 AS-2
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885163 Stabila Type 80 AS-2 19171 Alu spirit level incl. anti-slip pad 80 cm 0.5 mm/m
Information
Information 1885163 Stabila Type 80 AS-2 19171 Alu spirit level incl. anti-slip pad 80 cm 0.5 mm/m
Warranty Terms
Warranty Terms 1885163 Stabila Type 80 AS-2 19171 Alu spirit level incl. anti-slip pad 80 cm 0.5 mm/m
Description
This text is machine translated.


















