
Number
Total (€ 23.52 / piece)
€ 26.04
-10 %
€ 23.52
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Accuracy in envelope position: 0.75mm/m.
- Number of spirit levels: 2
- Profile: Aluminum rectangular profile with reinforcement ribs
- Product type
Alu spirit level
- Length
50 cm
- Level accuracy
0.75 mm/m
- Material
Aluminium
- Material properties
Aluminium alloy
- Width
2.60 cm
- Height
25 mm
- Dim
(L x W x H) 50 cm x 2.60 cm x 25 mm
- Weight
0.39 kg
- Type
Type 80 AS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885178 Stabila Type 80 AS 19164 Alu spirit level 50 cm 0.75 mm/m
Information
Information 1885178 Stabila Type 80 AS 19164 Alu spirit level 50 cm 0.75 mm/m
Warranty Terms
Warranty Terms 1885178 Stabila Type 80 AS 19164 Alu spirit level 50 cm 0.75 mm/m
Description
If you are looking for a precise and reliable spirit level with a slim profile, this model is just the right one. The reinforced aluminum rectangular profile of the Type 80 AS and the installation technology of STABILA provide for precision and a long service life. In the production process, the level and the measuring surfaces are aligned precisely to each other and then firmly connected to each other. STABILA thus ensures that the spirit level also measures absolutely precisely after many years. This spirit level holds what it promises.
This text is machine translated.
This text is machine translated.
















