
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Stabila Spirit Level Type 80 ASM, 200 cm
- With rare earth magnet system
Technical specifications
- Accuracy in envelope position: 0.75mm/m.
- Number of spirit levels: 2
- Profile: Aluminum rectangular profile with reinforcement ribs
- Product type
Alu spirit level
- Features
incl. magnet
- Length
200 cm
- Level accuracy
0.75 mm/m
- Material
Aluminium
- Material properties
Aluminium alloy
- Width
2.60 cm
- Dim
(L x W) 200 cm x 2.60 cm
- Weight
1.75 kg
- Type
Type 80 ASM
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885165 Stabila Type 80 ASM 19184 Alu spirit level incl. magnet 200 cm 0.75 mm/m
Information
Information 1885165 Stabila Type 80 ASM 19184 Alu spirit level incl. magnet 200 cm 0.75 mm/m
Warranty Terms
Warranty Terms 1885165 Stabila Type 80 ASM 19184 Alu spirit level incl. magnet 200 cm 0.75 mm/m
Description
If you are looking for a precise and reliable spirit level with particularly strong rare earth magnets, this model is just the right one. The reinforced aluminum rectangular profile of the Type 80 ASM and the installation technology of STABILA provide for precision and a long service life. Leveling and measuring surfaces are precisely aligned with each other in the production process and then firmly connected to each other to ensure maximum measuring accuracy over many years. This spirit level holds what it promises.
This text is machine translated.
This text is machine translated.

















