
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Stabila Spirit Level Type 81 SV REM W45 Torpedo, 25 cm
- Rare earth magnet system45°-angle spirit levelBelt holster
Technical specifications
- PROFILASS 5.1 AAB725c003
- Accuracy in envelope position: 0.75mm/m.
- Number of spirit levels: 3
- Profile: Die-cast aluminum profile
- Measurement accuracy in normal position: 0.50mm/m.
- Envelope measurement
- Product type
Alu spirit level
- Features
incl. magnet
- Length
25 cm
- Reading range
45°
- Level accuracy
0.50 mm/m
- Material
Aluminium
- Material properties
magnetic
- Width
2.10 cm
- Dim
(L x W) 25 cm x 2.10 cm
- Weight
0.28 kg
- Type
Type 81 SV REM W45 Torpedo
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885241 Stabila Type 81 SV REM W45 Torpedo 16672 Alu spirit level incl. magnet 25 cm 45 ° 0.50 mm/m
Warranty Terms
Warranty Terms 1885241 Stabila Type 81 SV REM W45 Torpedo 16672 Alu spirit level incl. magnet 25 cm 45 ° 0.50 mm/m
Description
In steel construction, you often need two hands free. Therefore, a spirit level with rare earth magnets must be used for optimum adhesion. This model with milled measuring surface and V-groove is characterized by strong adhesion to metallic and especially to rounded surfaces. The spirit level has horizontal level for inclinations of 1% and 2%, a vertical level and a 45° angle level. Practical, precise, comfortable to use and robust – a typical STABILA.
This text is machine translated.
This text is machine translated.


















